Part Details for JM38510/11202BGA by National Semiconductor Corporation
Overview of JM38510/11202BGA by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11202BGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 22 |
|
$30.9128 / $34.3476 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 10 |
|
$44.3175 / $46.6500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Metal, CAN | 2 |
|
$44.2000 | Buy Now |
|
Rochester Electronics | LM193JAN Low Power Low Offset Voltage Dual Comparator RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$31.1000 / $36.5900 | Buy Now |
DISTI #
SMC-JM38510/11202BGA
|
Sensible Micro Corporation | Voltage Comparator, Dual, 8 Pin, Metal, Can RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 99+ Container: Bulk | 160 |
|
$21.2000 | RFQ |
DISTI #
SMC-JM38510/11202BGA
|
Sensible Micro Corporation | Voltage Comparator, Dual, 8 Pin, Metal, Can RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9946 Container: Bulk | 120 |
|
$21.2000 | RFQ |
Part Details for JM38510/11202BGA
JM38510/11202BGA CAD Models
JM38510/11202BGA Part Data Attributes:
|
JM38510/11202BGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11202BGA
National Semiconductor Corporation
IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/11202BGA
This table gives cross-reference parts and alternative options found for JM38510/11202BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11202BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193AH/NOPB | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM193AH/NOPB |
M38510/11202BGA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs M38510/11202BGA |
LM193AH | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM193AH |
M38510/11202BGX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs M38510/11202BGX |
JL193BGA | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs JL193BGA |
LM293H/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM293H/NOPB |
LM193H/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM193H/NOPB |
LM193AHRQMLV | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM193AHRQMLV |
LM293H | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM293H |
LM193H/883 | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | JM38510/11202BGA vs LM193H/883 |