Part Details for JM38510/00404BCA by Texas Instruments
Overview of JM38510/00404BCA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/00404BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 38510/00404BCA | 2 |
|
$12.1758 / $13.0455 | Buy Now |
Part Details for JM38510/00404BCA
JM38510/00404BCA CAD Models
JM38510/00404BCA Part Data Attributes
|
JM38510/00404BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00404BCA
Texas Instruments
Triple 3-Input Positive-NOR Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/00404BCA
This table gives cross-reference parts and alternative options found for JM38510/00404BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00404BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27ND | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | JM38510/00404BCA vs SN74LS27ND |
JM38510/30302BCA | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/00404BCA vs JM38510/30302BCA |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00404BCA vs M38510/30302SCX |
M38510/00404BCA | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | JM38510/00404BCA vs M38510/00404BCA |
74LS27N | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | JM38510/00404BCA vs 74LS27N |
SN54LS27J-00 | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | JM38510/00404BCA vs SN54LS27J-00 |
JM38510/00404BCB | NOR Gate | Military Specifications | JM38510/00404BCA vs JM38510/00404BCB |
JM38510/00404BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | JM38510/00404BCA vs JM38510/00404BCB |
M38510/30302BCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/00404BCA vs M38510/30302BCA |
SN74LS27N | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | JM38510/00404BCA vs SN74LS27N |