Part Details for M38510/30302BCA by SRI International Sarnoff
Overview of M38510/30302BCA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/30302BCA | Texas Instruments | Triple 3-Input Positive-NOR Gates 14-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/30302BCA
M38510/30302BCA CAD Models
M38510/30302BCA Part Data Attributes
|
M38510/30302BCA
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/30302BCA
SRI International Sarnoff
NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/30302BCA
This table gives cross-reference parts and alternative options found for M38510/30302BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30302BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27ND | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/30302BCA vs SN74LS27ND |
JM38510/30302BCA | NOR Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | M38510/30302BCA vs JM38510/30302BCA |
M38510/30302SCX | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/30302BCA vs M38510/30302SCX |
M38510/00404BCA | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | SRI International Sarnoff | M38510/30302BCA vs M38510/00404BCA |
74LS27N | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/30302BCA vs 74LS27N |
SN54LS27J-00 | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | Texas Instruments | M38510/30302BCA vs SN54LS27J-00 |
JM38510/00404BCB | NOR Gate | Military Specifications | M38510/30302BCA vs JM38510/00404BCB |
JM38510/00404BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | Texas Instruments | M38510/30302BCA vs JM38510/00404BCB |
M38510/30302BCA | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/30302BCA vs M38510/30302BCA |
SN74LS27N | LS SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | M38510/30302BCA vs SN74LS27N |