Part Details for JM38510/00303BCA by Texas Instruments
Overview of JM38510/00303BCA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/00303BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | 38510/00303BCA | 20 |
|
$12.7920 / $19.6800 | Buy Now |
|
Quest Components | 38510/00303BCA | 16 |
|
$4.6384 / $6.9576 | Buy Now |
|
Quest Components | 38510/00303BCA | 11 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 38510/00303BCA | 336 |
|
$14.7600 / $22.1400 | Buy Now |
|
Quest Components | 38510/00303BCA | 72 |
|
$17.2200 / $22.1400 | Buy Now |
|
Rochester Electronics | SN5438 Quadruple 2-Input Positive-NAND Buffers With Open-Collector Outp RoHS: Not Compliant Status: Active Min Qty: 1 | 16 |
|
$13.1200 / $15.4400 | Buy Now |
|
Ameya Holding Limited | 1756 |
|
RFQ |
Part Details for JM38510/00303BCA
JM38510/00303BCA CAD Models
JM38510/00303BCA Part Data Attributes:
|
JM38510/00303BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00303BCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 125 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/00303BCA
This table gives cross-reference parts and alternative options found for JM38510/00303BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00303BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00303BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | JM38510/00303BCA vs JM38510/00303BCA |
SN5438J | NAND Gate, | Raytheon Semiconductor | JM38510/00303BCA vs SN5438J |
M38510/00303BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | JM38510/00303BCA vs M38510/00303BCA |
JM38510/00303BCA | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00303BCA vs JM38510/00303BCA |
JM38510/00303BCB | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00303BCA vs JM38510/00303BCB |
JM38510/00303BCC | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00303BCA vs JM38510/00303BCC |
SNC5438J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00303BCA vs SNC5438J |
JM38510/00303BCB | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/00303BCA vs JM38510/00303BCB |
M38510/00303SCA | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00303BCA vs M38510/00303SCA |
JM38510/00303BCC | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00303BCA vs JM38510/00303BCC |