Part Details for JM38510/00105BCA by Signetics
Overview of JM38510/00105BCA by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/00105BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 89 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 11 |
|
$6.8514 / $10.2771 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 32 |
|
$15.6510 / $19.0350 | Buy Now |
Part Details for JM38510/00105BCA
JM38510/00105BCA CAD Models
JM38510/00105BCA Part Data Attributes
|
JM38510/00105BCA
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/00105BCA
Signetics
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00105BCA
This table gives cross-reference parts and alternative options found for JM38510/00105BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00105BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02305BCA | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00105BCA vs JM38510/02305BCA |
JM38510/00105BCB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00105BCA vs JM38510/00105BCB |
JM38510/02305BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00105BCA vs JM38510/02305BCB |
JM38510/02305BCC | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00105BCA vs JM38510/02305BCC |
JM38510/00105BCB | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCA vs JM38510/00105BCB |
JM38510/02305BCC | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00105BCA vs JM38510/02305BCC |
JM38510/02305BCB | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCA vs JM38510/02305BCB |
JM38510/00105BCA | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCA vs JM38510/00105BCA |
JM38510/02305BCC | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCA vs JM38510/02305BCC |
JM38510/00105BCB | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Philips Semiconductors | JM38510/00105BCA vs JM38510/00105BCB |