Part Details for JM38510/00105BCB by Philips Semiconductors
Overview of JM38510/00105BCB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/00105BCB
JM38510/00105BCB CAD Models
JM38510/00105BCB Part Data Attributes
|
JM38510/00105BCB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/00105BCB
Philips Semiconductors
TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00105BCB
This table gives cross-reference parts and alternative options found for JM38510/00105BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00105BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00105BCB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00105BCB vs JM38510/00105BCB |
M38510/00801BCX | Inverter | QP Semiconductor | JM38510/00105BCB vs M38510/00801BCX |
M38510/00801BAA | Inverter | QP Semiconductor | JM38510/00105BCB vs M38510/00801BAA |
JM38510/02305BCC | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCB vs JM38510/02305BCC |
M38510/00801BCX | Inverter, | Lansdale Semiconductor Inc | JM38510/00105BCB vs M38510/00801BCX |
JM38510/00105BCA | Inverter | Military Specifications | JM38510/00105BCB vs JM38510/00105BCA |
M38510/00801BAX | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | JM38510/00105BCB vs M38510/00801BAX |
JM38510/00105BCC | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00105BCB vs JM38510/00105BCC |
JM38510/02305BCA | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00105BCB vs JM38510/02305BCA |
JM38510/02305BCC | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | JM38510/00105BCB vs JM38510/02305BCC |