Part Details for JM38510/00103BCA by Texas Instruments
Overview of JM38510/00103BCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for JM38510/00103BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 31 |
|
$7.8000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 32 |
|
$10.7263 / $13.0455 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$25.0000 | Buy Now |
Part Details for JM38510/00103BCA
JM38510/00103BCA CAD Models
JM38510/00103BCA Part Data Attributes:
|
JM38510/00103BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/00103BCA
Texas Instruments
Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/00103BCA
This table gives cross-reference parts and alternative options found for JM38510/00103BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00103BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00103BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/00103BCA vs JM38510/00103BCB |
DM5410J/883 | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/00103BCA vs DM5410J/883 |
DM5410J | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/00103BCA vs DM5410J |
JM38510/00103BCC | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | JM38510/00103BCA vs JM38510/00103BCC |
SN5410J | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/00103BCA vs SN5410J |
JM38510/00103BCB | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00103BCA vs JM38510/00103BCB |
JM38510/00103BCC | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | JM38510/00103BCA vs JM38510/00103BCC |
JM38510/00103BCA | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | National Semiconductor Corporation | JM38510/00103BCA vs JM38510/00103BCA |
JM38510/00103BCC | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/00103BCA vs JM38510/00103BCC |
SN5410J-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/00103BCA vs SN5410J-00 |