Part Details for JM38510/00103BCA by National Semiconductor Corporation
Overview of JM38510/00103BCA by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
JM38510/19008BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX |
Price & Stock for JM38510/00103BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$6.3000 / $10.5000 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | 65 |
|
$8.7500 / $14.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | 7 |
|
$25.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | 6 |
|
$11.5960 / $13.0455 | Buy Now |
|
Quest Components | IC,LOGIC GATE,3 3-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | 3 |
|
$12.0000 | Buy Now |
Part Details for JM38510/00103BCA
JM38510/00103BCA CAD Models
JM38510/00103BCA Part Data Attributes
|
JM38510/00103BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/00103BCA
National Semiconductor Corporation
NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.250 X 0.750 INCH, DIP-14 | |
Reach Compliance Code | unknown | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00103BCA
This table gives cross-reference parts and alternative options found for JM38510/00103BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00103BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM5410J/883 | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | JM38510/00103BCA vs DM5410J/883 |
N7410N | YAGEO Corporation | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | JM38510/00103BCA vs N7410N |
DM5410J | National Semiconductor Corporation | Check for Price | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | JM38510/00103BCA vs DM5410J |
DM5410J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | JM38510/00103BCA vs DM5410J |
M38510/00103BCA | Teledyne e2v | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, | JM38510/00103BCA vs M38510/00103BCA |
DM5410J/883 | Texas Instruments | Check for Price | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | JM38510/00103BCA vs DM5410J/883 |
SN5410J3 | Texas Instruments | Check for Price | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | JM38510/00103BCA vs SN5410J3 |
JM38510/00103BCC | Philips Semiconductors | Check for Price | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | JM38510/00103BCA vs JM38510/00103BCC |
JM38510/00103BCB | Military Specifications | Check for Price | NAND Gate | JM38510/00103BCA vs JM38510/00103BCB |
S5410F | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, | JM38510/00103BCA vs S5410F |