There are no models available for this part yet.
Overview of JLLS200.XXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS200.XXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3276
|
Newark | Fus 600V F/A Class T 200A Pltd/ Box |Littelfuse JLLS200.XXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5000 / $66.1300 | Buy Now | |
DISTI #
JLLS200.XXP-ND
|
DigiKey | FUSE CRTRDGE 200A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$80.7800 | Buy Now | |
DISTI #
576-JLLS200.XXP
|
Mouser Electronics | Industrial & Electrical Fuses 200A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$62.4300 / $74.3600 | Order Now | |
Onlinecomponents.com | Fus 600V F/A Class T 200A Pltd RoHS: Compliant | 0 |
|
$57.4200 / $77.2200 | Buy Now | ||
DISTI #
JLLS200.XXP
|
TTI | Industrial & Electrical Fuses 200A 600VAC 300VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$61.8100 / $73.6200 | Buy Now | |
DISTI #
000000000007222055
|
Sager | FUS 600V F/A CLASS T 200A PLTD Min Qty: 1 | 0 |
|
$56.3200 / $71.4100 | Buy Now |
CAD Models for JLLS200.XXP by Littelfuse Inc
Part Data Attributes for JLLS200.XXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
42.1 mm
|
Body Length or Diameter
|
27.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
200 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for JLLS200.XXP
This table gives cross-reference parts and alternative options found for JLLS200.XXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS200.XXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS200.X | FUSE F/A CLASS T 200A 600V | Littelfuse Inc | JLLS200.XXP vs JLLS200.X |