JLLS200.XXP
vs
JLLS200.X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
42.1 mm
|
42.1 mm
|
Body Length or Diameter |
27.4 mm
|
27.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
300 V
|
300 V
|
Reference Standard |
CE; CSA; UL
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare JLLS200.XXP with alternatives
Compare JLLS200.X with alternatives