Part Details for JL140-5SYA by National Semiconductor Corporation
Overview of JL140-5SYA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JL140-5SYA
JL140-5SYA CAD Models
JL140-5SYA Part Data Attributes:
|
JL140-5SYA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL140-5SYA
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-MBCY-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for JL140-5SYA
This table gives cross-reference parts and alternative options found for JL140-5SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL140-5SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL140-5BYA | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | Texas Instruments | JL140-5SYA vs JL140-5BYA |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JL140-5SYA vs M38510/10706BYA |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | JL140-5SYA vs M38510/10706BYA |
JM38510/10706BYA | Fixed Positive Standard Regulator, 5V, MBFM2 | National Semiconductor Corporation | JL140-5SYA vs JM38510/10706BYA |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JL140-5SYA vs M38510/10706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 | Microchip Technology Inc | JL140-5SYA vs M38510/10706BYA |
JM38510/10706SYA | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JL140-5SYA vs JM38510/10706SYA |
5962-3810706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JL140-5SYA vs 5962-3810706BYX |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | JL140-5SYA vs M38510/10706BYX |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Linfinity Microelectronics | JL140-5SYA vs M38510/10706BYX |