Part Details for M38510/10706BYX by Linfinity Microelectronics
Overview of M38510/10706BYX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/10706BYX
M38510/10706BYX CAD Models
M38510/10706BYX Part Data Attributes:
|
M38510/10706BYX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
M38510/10706BYX
Linfinity Microelectronics
Fixed Positive Standard Regulator, MBFM2,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10706BYX
This table gives cross-reference parts and alternative options found for M38510/10706BYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10706BYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3810706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYX vs 5962-3810706BYX |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | M38510/10706BYX vs M38510/10706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYX vs M38510/10706BYA |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | M38510/10706BYX vs M38510/10706BYA |
JL140-5SYA | IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10706BYX vs JL140-5SYA |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2 | Microchip Technology Inc | M38510/10706BYX vs M38510/10706BYX |
JM38510/10706SYA | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/10706BYX vs JM38510/10706SYA |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | M38510/10706BYX vs M38510/10706BYX |