Part Details for JJJHRUG200NOPMRTR by TE Connectivity
Overview of JJJHRUG200NOPMRTR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for JJJHRUG200NOPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5995
|
Newark | Detector Sw, Spst-No, 0.05A, 20Vdc, Smd, Product Range:Jjj Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:50Ma, Contact Voltage Dc Nom:20V, External Height:2Mm, External Width:4.7Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJJHRUG200NOPMRTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.5220 / $0.6490 | Buy Now |
DISTI #
450-JJJHRUG200NOPMRCT-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.05A 20V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5210 In Stock |
|
$0.3134 / $0.4800 | Buy Now |
DISTI #
506-JJJHRUG200NOPMR
|
Mouser Electronics | Detector Switches JJJ Detector Switch 5.5x4.7x2 GW HORZ(R) RoHS: Compliant | 2850 |
|
$0.4090 / $0.8100 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJJ SERIES, 5.5X4.7mm, HORIZONTAL, SMT, RIGHT, POSTS RoHS: Compliant | 0 |
|
$0.3210 / $0.4260 | Buy Now |
DISTI #
2331407-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3720 / $0.3950 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJJ SERIES, 5.5X4.7mm, HORIZONTAL, SMT, RIGHT, POSTS RoHS: Compliant | 0 |
|
$0.3210 / $0.4260 | Buy Now |
Part Details for JJJHRUG200NOPMRTR
JJJHRUG200NOPMRTR CAD Models
JJJHRUG200NOPMRTR Part Data Attributes
|
JJJHRUG200NOPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJJHRUG200NOPMRTR
TE Connectivity
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BROWN | |
Actuator Material | POLYETHYLENE | |
Actuator Type | SIDE TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |