Part Details for JHV51-200S-034.368M by Connor-Winfield
Overview of JHV51-200S-034.368M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD2S1200SDZ | Analog Devices | EVALUATION BOARD I.C. | |
LT7200SAV#TRPBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo | |
LT7200SAV#PBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo |
Part Details for JHV51-200S-034.368M
JHV51-200S-034.368M CAD Models
JHV51-200S-034.368M Part Data Attributes
|
JHV51-200S-034.368M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
JHV51-200S-034.368M
Connor-Winfield
HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETICALLY SEALED, METAL, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 25% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 34.368 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.27mm x 12.52mm x 7.87mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for JHV51-200S-034.368M
This table gives cross-reference parts and alternative options found for JHV51-200S-034.368M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JHV51-200S-034.368M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JHV51-100S-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETICALLY SEALED, METAL, DIP-14 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-100S-034.368M |
JHV51-160G-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, GULL WING, DIP-144 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-160G-034.368M |
JHV51-150S-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETICALLY SEALED, METAL, DIP-14 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-150S-034.368M |
6745-32 | HCMOS Output Clock Oscillator, 32.768MHz Nom, NICKEL PLATED STEEL, DIP-4 | MMD | JHV51-200S-034.368M vs 6745-32 |
JHV51-300S-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETICALLY SEALED, METAL, DIP-14 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-300S-034.368M |
JHV51-160S-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETICALLY SEALED, METAL, DIP-14 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-160S-034.368M |
HV51-100-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Connor-Winfield | JHV51-200S-034.368M vs HV51-100-034.368M |
6745-07 | HCMOS Output Clock Oscillator, 33.333333MHz Nom, NICKEL PLATED STEEL, DIP-4 | MMD | JHV51-200S-034.368M vs 6745-07 |
JHV51-200G-034.368M | HCMOS Output Clock Oscillator, 34.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL, GULL WING, DIP-144 | Connor-Winfield | JHV51-200S-034.368M vs JHV51-200G-034.368M |