JHV51-200S-034.368M
vs
JHV51-160G-034.368M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
CONNOR WINFIELD CORP
Reach Compliance Code
unknown
unknown
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
100 ppm
80 ppm
Frequency Stability
25%
25%
Linearity
15%
15%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
14
14
Operating Frequency-Nom
34.368 MHz
34.368 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Physical Dimension
20.27mm x 12.52mm x 7.87mm
20.27mm x 12.62mm x 9.52mm
Rise Time-Max
3 ns
3 ns
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Compare JHV51-200S-034.368M with alternatives
Compare JHV51-160G-034.368M with alternatives