Part Details for JHL0624S15 by XP Power
Overview of JHL0624S15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JHL0624S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y9940
|
Newark | Dc-Dc Converter, Medical, 15V, 0.4A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma Rohs Compliant: Yes |Xp Power JHL0624S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6300 / $37.6400 | Buy Now |
DISTI #
1470-3040-5-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.6400 | Buy Now |
DISTI #
209-JHL0624S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MEDICAL DC-DC 6 WATTS, 2 X MOPP RoHS: Compliant | 0 |
|
$33.6300 / $40.0400 | Order Now |
DISTI #
70810210
|
RS | DC-DC Converter, MEDICAL DC-DC 6 WATTS, 2 X MOPP | XP Power JHL0624S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4300 / $37.6900 | RFQ |
DISTI #
JHL0624S15
|
TME | Converter: DC/DC, 6W, Uin: 20÷30VDC, Uout: 15VDC, Iout: 400mA, DIP24 Min Qty: 1 | 0 |
|
$34.1400 / $40.6700 | RFQ |
DISTI #
JHL0624S15
|
Avnet Abacus | MEDICAL DC-DC 6 WATTS, 2 X MOPP (Alt: JHL0624S15) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, MEDICAL DC-DC 6 WATTS, 2 X MOPP | 0 |
|
$97.3500 | Buy Now |
Part Details for JHL0624S15
JHL0624S15 CAD Models
JHL0624S15 Part Data Attributes
|
JHL0624S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHL0624S15
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.007 s | |
Width | 20.32 mm |