Part Details for JE-17 by Honeywell Sensing and Control
Overview of JE-17 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4757
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell JE-17 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$52.1100 / $64.6700 | Buy Now |
DISTI #
50B5516
|
Newark | Snap Action Basic Switch, For Use With:Honeywell Se Series Microswitches, Ip/Nema Rating:-, Product Range:-, Differential Travel Max:0.635Mm, Features:Roller Leaf, Operating Force Max:12Ozf, Over Travel Min:0.381Mm Rohs Compliant: Yes |Honeywell JE-17 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1100 | Buy Now |
DISTI #
2266-JE-17-ND
|
DigiKey | LEVER ROLLER FOR LIMIT SWITCH Min Qty: 2 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$52.2000 / $55.2800 | Buy Now |
DISTI #
480-3028-ND
|
DigiKey | LEVER ROLLER FOR LIMIT SWITCH Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0442 | Buy Now |
DISTI #
785-JE-17
|
Mouser Electronics | Switch Actuators Auxiliary Actuator RoHS: Compliant | 132 |
|
$50.1900 / $51.9800 | Buy Now |
DISTI #
70289460
|
RS | Honeywell, Microswitch Actuator, Auxiliary Actuator, For Use With SE/XE Series | Honeywell JE-17 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Leaf Reversed Position RoHS: Compliant |
64 Partner Stock |
|
$46.6900 / $53.6600 | Buy Now |
DISTI #
JE-17
|
TTI | Switch Actuators Auxiliary Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$46.8400 / $52.8000 | Buy Now |
DISTI #
Honeywell JE-17
|
PEI Genesis | Snap Acting/Lim Swi Momentary | 64 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Leaf Reversed Position RoHS: Compliant |
64 Partner Stock |
|
$46.6900 / $53.6600 | Buy Now |
Part Details for JE-17
JE-17 CAD Models
JE-17 Part Data Attributes:
|
JE-17
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JE-17
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.38mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.38 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 4.83 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 23.88 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.34 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |