Part Details for JE-12 by Honeywell Sensing and Control
Overview of JE-12 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JE-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4940
|
Newark | Switch, Microswitch Type:-, Microswitch Actuator:-, Contact Configuration:-, Switch Terminals:-, Contact Current Max:-, Contact Voltage Dc Nom:-, Product Range:-, Contact Voltage Ac Nom:-, Operating Force Max:- Rohs Compliant: Yes |Honeywell JE-12 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1300 | Buy Now |
DISTI #
480-5950-ND
|
DigiKey | SWITCH STRGHT LEVER ASSMBLY Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-JE-12
|
Mouser Electronics | Switch Hardware Switch Basic Switch RoHS: Compliant | 0 |
|
$20.7100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware Furnished Unassembled RoHS: Compliant |
292 In Stock |
|
$21.5000 / $36.1600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware Furnished Unassembled RoHS: Compliant |
292 In Stock |
|
$21.5000 / $36.1600 | Buy Now |
Part Details for JE-12
JE-12 CAD Models
JE-12 Part Data Attributes:
|
JE-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JE-12
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |