-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, Momentary, 0.38mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4747
|
Newark | Actuator, 12Ozf, Se Series Switch, For Use With:Honeywell Se Series Microswitches, Ip/Nema Rating:-, Product Range:-, Accessory Type:Straight Leaf Actuator, Differential Travel Max:0.635Mm, Operating Force Max:12Ozf Rohs Compliant: Yes |Honeywell JE-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$12.3800 / $14.2800 | Buy Now |
DISTI #
480-3027-ND
|
DigiKey | LEVER SPRNG LEAF FOR LIMT SWITCH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
214 In Stock |
|
$13.5906 / $17.1100 | Buy Now |
DISTI #
785-JE-1
|
Mouser Electronics | Switch Actuators Auxiliary Actuator Lever RoHS: Compliant | 456 |
|
$11.5200 / $13.6800 | Buy Now |
DISTI #
70120310
|
RS | Honeywell, Microswitch Actuator, Auxiliary Actuator, For Use With SE/XE Series | Honeywell JE-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$11.8300 / $13.9200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever RoHS: Compliant |
253 In Stock |
|
$11.2100 / $15.0700 | Buy Now |
DISTI #
JE-1
|
TTI | Switch Actuators Auxiliary Actuator Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 527 In Stock |
|
$10.3800 / $12.2300 | Buy Now |
DISTI #
JE-1
|
TME | Driving lever, SE series Min Qty: 1 | 20 |
|
$18.2900 / $21.1100 | Buy Now |
DISTI #
Honeywell JE-1
|
PEI Genesis | Snap Acting/Lim Swi Momentary | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Straight Leaf Lever RoHS: Compliant |
253 In Stock |
|
$11.2100 / $15.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JE-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JE-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.38mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.38 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 4.83 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 23.88 mm | |
Manufacturer Series | JE-1 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.34 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |