There are no models available for this part yet.
Overview of JCI-5E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JCI-5E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3895
|
Newark | Buss Medium Voltage Fuse |Eaton Bussmann JCI-5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,016.9700 / $1,238.6100 | Buy Now | |
DISTI #
JCI-5E-ND
|
DigiKey | FUSE CARTRIDGE 5A 8.3KVAC Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71445198
|
RS | Fuse Slow Blow Medium Voltage Holder Mount Clip Termination 7.2 kVAC 5A | Bussmann by Eaton JCI-5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,108.2300 / $1,166.5600 | RFQ | |
DISTI #
000000000001604727
|
Sager | Specialty Fuses 7200V 150A | 0 |
|
Buy Now |
CAD Models for JCI-5E by Eaton Bussmann
Part Data Attributes for JCI-5E by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
327.1 mm
|
Body Length or Diameter
|
35.05 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
80000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
7200 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for JCI-5E
This table gives cross-reference parts and alternative options found for JCI-5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCI-5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCI-5E | Electric Fuse, 5A, 8300VAC, 8300VDC, 80000A (IR), Inline/holder | Cooper Industries | JCI-5E vs JCI-5E |