Part Details for JCI-5E by Cooper Industries
Overview of JCI-5E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JCI-5E
JCI-5E CAD Models
JCI-5E Part Data Attributes
|
JCI-5E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
JCI-5E
Cooper Industries
Electric Fuse, 5A, 8300VAC, 8300VDC, 80000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 327.15 mm | |
Body Length or Diameter | 40.64 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 8300 V | |
Rated Voltage(DC) | 8300 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |