Part Details for JCH1024D12 by XP Power
Overview of JCH1024D12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCH1024D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7704
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power JCH1024D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$23.0400 / $27.4400 | Buy Now |
DISTI #
1470-1969-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
18 In Stock |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
209-JCH1024D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,DUAL OUTPUT RoHS: Compliant | 10 |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
70810007
|
RS | DC-DC Converter, +/-12V 10W | XP Power JCH1024D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7300 / $25.2500 | RFQ |
DISTI #
JCH1024D12
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$23.8700 / $31.5900 | RFQ |
DISTI #
1435517
|
element14 Asia-Pacific | CONVERTER, DC/DC, 2O/P, 10W, 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7930 / $26.9191 | Buy Now |
DISTI #
1435517
|
Farnell | CONVERTER, DC/DC, 2O/P, 10W, 12V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 10 |
|
$23.0817 / $27.4902 | Buy Now |
Part Details for JCH1024D12
JCH1024D12 CAD Models
JCH1024D12 Part Data Attributes:
|
JCH1024D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1024D12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.416 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.984 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |
Alternate Parts for JCH1024D12
This table gives cross-reference parts and alternative options found for JCH1024D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCH1024D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM10EW-2412DZ | DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±0.416; Efficiency (%): 85; Max Capacitive load (µF): ±470; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | JCH1024D12 vs AM10EW-2412DZ |