Part Details for JCH1012S15 by XP Power
Overview of JCH1012S15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCH1012S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6077
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 666Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:666Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCH1012S15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $21.8600 | Buy Now |
DISTI #
JCH1012S15-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5301 / $23.2500 | Buy Now |
DISTI #
209-JCH1012S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,SINGLE OUTPUT RoHS: Compliant | 9 |
|
$19.5300 / $23.2500 | Buy Now |
DISTI #
70810003
|
RS | DC-DC Converter, 10W, Single Output | XP Power JCH1012S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5300 / $21.8600 | RFQ |
DISTI #
JCH1012S15
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 15VDC, Iout: 666mA, 2"x1" Min Qty: 1 | 0 |
|
$24.7700 / $33.6100 | RFQ |
DISTI #
1435505
|
element14 Asia-Pacific | CONVERTER, DC/DC, 1O/P, 10W, 15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.5773 / $24.5406 | Buy Now |
DISTI #
1435505
|
Farnell | CONVERTER, DC/DC, 1O/P, 10W, 15V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$24.8852 / $26.9391 | Buy Now |
Part Details for JCH1012S15
JCH1012S15 CAD Models
JCH1012S15 Part Data Attributes:
|
JCH1012S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1012S15
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.666 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.99 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |