Part Details for JCH-24R by Eaton Bussmann
Overview of JCH-24R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCH-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3885
|
Newark | Buss Medium Voltage Fuse |Eaton Bussmann JCH-24R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,249.1800 / $5,927.6500 | Buy Now |
DISTI #
000000000001604717
|
Sager | Specialty Fuses 2540V 450A | 0 |
|
Buy Now |
Part Details for JCH-24R
JCH-24R CAD Models
JCH-24R Part Data Attributes
|
JCH-24R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCH-24R
Eaton Bussmann
ELECTRIC FUSE, 450A, 2400VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 293.624 mm | |
Body Length or Diameter | 152.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 2400 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |