Part Details for JAY-15P-1A0A by JST Manufacturing
Overview of JAY-15P-1A0A by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAY-15P-1A0A
JAY-15P-1A0A CAD Models
JAY-15P-1A0A Part Data Attributes
|
JAY-15P-1A0A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JAY-15P-1A0A
JST Manufacturing
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JAY-15P-1A0A
This table gives cross-reference parts and alternative options found for JAY-15P-1A0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAY-15P-1A0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-015-103R051 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, | NorComp | JAY-15P-1A0A vs 172-015-103R051 |
L17DAFRBA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L17DAFRBA15PC309 |
L717TSA15POL2C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L717TSA15POL2C309 |
L17DAFRB15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L17DAFRB15PC309 |
L717SDAH15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L717SDAH15POL2RM8 |
172-015-143R031 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | JAY-15P-1A0A vs 172-015-143R031 |
L717SDAG15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L717SDAG15POL2RM8 |
L777RRAH15PVF | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JAY-15P-1A0A vs L777RRAH15PVF |
172-015-143R011 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | JAY-15P-1A0A vs 172-015-143R011 |
JAY-15P-1A1D | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JAY-15P-1A0A vs JAY-15P-1A1D |