Part Details for L17DAFRB15PC309 by Amphenol Corporation
Overview of L17DAFRB15PC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DAFRB15PC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DAFRB15PC309
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port - Trays (Alt: L17DAFRB15PC309) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1729 / $2.6852 | Buy Now |
DISTI #
523-L17DAFRB15PC309
|
Mouser Electronics | D-Sub Standard Connectors 15P Plastic Shell Sz A Pin Flat Ribbon RoHS: Compliant | 0 |
|
$2.6000 / $2.9300 | Order Now |
Part Details for L17DAFRB15PC309
L17DAFRB15PC309 CAD Models
L17DAFRB15PC309 Part Data Attributes
|
L17DAFRB15PC309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17DAFRB15PC309
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17DAFRB15PC309
This table gives cross-reference parts and alternative options found for L17DAFRB15PC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DAFRB15PC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777SDAH15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L777SDAH15POL2RM8 |
JAZ-15P-90-3 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L17DAFRB15PC309 vs JAZ-15P-90-3 |
172-015-113R001 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | L17DAFRB15PC309 vs 172-015-113R001 |
L717TSAG15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L717TSAG15POL2RM5C309 |
L17ED15P02 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L17ED15P02 |
L717DA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L717DA15POL2 |
L717SDAG15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L717SDAG15POL2RM8 |
L717DFA15P1APN | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L717DFA15P1APN |
L17DAFRCA15PC309 | D Subminiature Connector, 15 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DAFRB15PC309 vs L17DAFRCA15PC309 |
DAPS15P300TX | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | L17DAFRB15PC309 vs DAPS15P300TX |