Part Details for JANTXV1N6772R by Microchip Technology Inc
Overview of JANTXV1N6772R by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6772R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6772R
|
Microchip Technology Inc | UFR,FRR _ TO-257, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$734.1000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N6772R
JANTXV1N6772R CAD Models
JANTXV1N6772R Part Data Attributes
|
JANTXV1N6772R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6772R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 8 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/645 | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTXV1N6772R
This table gives cross-reference parts and alternative options found for JANTXV1N6772R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6772R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | JANTXV1N6772R vs JANTX1N6772R |
JANTX1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA | Microchip Technology Inc | JANTXV1N6772R vs JANTX1N6772R |
1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | JANTXV1N6772R vs 1N6772R |
JANTXV1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA | Microchip Technology Inc | JANTXV1N6772R vs JANTXV1N6772 |
1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Microsemi Corporation | JANTXV1N6772R vs 1N6772 |
JANTXV1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | JANTXV1N6772R vs JANTXV1N6772 |
JANTXV1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | JANTXV1N6772R vs JANTXV1N6772R |
1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Microsemi Corporation | JANTXV1N6772R vs 1N6772R |
JAN1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | JANTXV1N6772R vs JAN1N6772 |
1N6772RE3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Microsemi Corporation | JANTXV1N6772R vs 1N6772RE3 |