Part Details for 1N6772R by International Rectifier
Overview of 1N6772R by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6772R
1N6772R CAD Models
1N6772R Part Data Attributes
|
1N6772R
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N6772R
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | R-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 8 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 1N6772R
This table gives cross-reference parts and alternative options found for 1N6772R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6772R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 1N6772R vs 1N6772 |
JANTXV1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | 1N6772R vs JANTXV1N6772 |
JAN1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 1N6772R vs JAN1N6772R |
JAN1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | 1N6772R vs JAN1N6772 |
JANTXV1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA | Microchip Technology Inc | 1N6772R vs JANTXV1N6772 |
JAN1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 1N6772R vs JAN1N6772 |
JANTX1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA | Microchip Technology Inc | 1N6772R vs JANTX1N6772R |
1N6772R | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Microsemi Corporation | 1N6772R vs 1N6772R |
1N6772RE3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-257AA, TO-257, 3 PIN | Microsemi Corporation | 1N6772R vs 1N6772RE3 |
JANTX1N6772 | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | 1N6772R vs JANTX1N6772 |