Diodes
JANTXV1N5312-1
Description: Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN

Overview of JANTXV1N5312-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N5312-1 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CURRENT REGULATOR DIODE, 3.9MA I(S), 2.6V V(L), SILICON, DO-35 10
  • 1 $33.1305
$33.1305 Buy Now

CAD Models for JANTXV1N5312-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5312-1 by Microsemi Corporation

JANTXV1N5312-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
2.6 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
3.9 mA
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5312-1
    Microsemi Corporation
    Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JANTXV1N5312-1

This table gives cross-reference parts and alternative options found for JANTXV1N5312-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5312-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5312 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc JANTXV1N5312-1 vs 1N5312
JAN1N5312 3.9mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JANTXV1N5312-1 vs JAN1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JANTXV1N5312-1 vs JANTXV1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTXV1N5312-1 vs JANTXV1N5312
JANTX1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5312-1 vs JANTX1N5312-1
1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM JANTXV1N5312-1 vs 1N5312
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, Microsemi Corporation JANTXV1N5312-1 vs JAN1N5312
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JANTXV1N5312-1 vs JAN1N5312
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JANTXV1N5312-1 vs JAN1N5312
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA, Microsemi Corporation JANTXV1N5312-1 vs JANTXV1N5312
Part Number Description Manufacturer Compare
JANTXV1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTXV1N5312-1 vs JANTXV1N5312-1
JANTX1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JANTXV1N5312-1 vs JANTX1N5312
1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5312-1 vs 1N5312-1
JANTXV1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5312-1 vs JANTXV1N5312-1
JANTXV1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTXV1N5312-1 vs JANTXV1N5312
1N5312-1 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5312-1 vs 1N5312-1
1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANTXV1N5312-1 vs 1N5312
1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-35 Microchip Technology Inc JANTXV1N5312-1 vs 1N5312
CR390 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, TO-18 International Semiconductor Inc JANTXV1N5312-1 vs CR390
JAN1N5312 Current Regulator Diode, 3.9mA I(S), 2.6V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANTXV1N5312-1 vs JAN1N5312

Related Parts for JANTXV1N5312-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5312-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5312-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N5312-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5312-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5312-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5312-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5312-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5312-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5312-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: