Part Details for JANTXV1N4454-1 by Microchip Technology Inc
Overview of JANTXV1N4454-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3307
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4454-1 Min Qty: 466 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.9400 | Buy Now |
DISTI #
JANTXV1N4454-1MS-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 466 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
JANTXV1N4454-1/TR
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N4454-1/TR) RoHS: Not Compliant Min Qty: 445 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
JANTXV1N4454-1
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Bulk (Alt: JANTXV1N4454-1) RoHS: Not Compliant Min Qty: 466 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.1600 | Buy Now |
DISTI #
494-JANTXV1N4454-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 254 |
|
$2.9400 / $3.1600 | Buy Now |
DISTI #
JANTXV1N4454-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2013 Alternates Available |
|
$3.1600 | Buy Now |
|
Ameya Holding Limited | JANTXV Series 75 V 200 mA Through Hole Single Switching Diode - DO-35 | 1832 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7600 / $3.3200 | Buy Now |
|
NexGen Digital | 491 |
|
RFQ | ||
|
Master Electronics | Diode - JANTXV Level - 50V - 200mA - 1 V @ 10 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - DO-35 (DO-204AH) Package. RoHS: Compliant | 2013 Factory Stock |
|
$2.8000 / $5.8500 | Buy Now |
Part Details for JANTXV1N4454-1
JANTXV1N4454-1 CAD Models
JANTXV1N4454-1 Part Data Attributes
|
JANTXV1N4454-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4454-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/144 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4454-1
This table gives cross-reference parts and alternative options found for JANTXV1N4454-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4454-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | JANTXV1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JANTXV1N4454-1 vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | JANTXV1N4454-1 vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTXV1N4454-1 vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | JANTXV1N4454-1 vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTXV1N4454-1 vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | JANTXV1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | JANTXV1N4454-1 vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JANTXV1N4454-1 vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | JANTXV1N4454-1 vs JAN1N4454 |