Part Details for JAN1N4454 by Telcom Semiconductor Inc
Overview of JAN1N4454 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4454
JAN1N4454 CAD Models
JAN1N4454 Part Data Attributes
|
JAN1N4454
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4454
Telcom Semiconductor Inc
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/144 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4454
This table gives cross-reference parts and alternative options found for JAN1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | JAN1N4454 vs 1N4454 |
JAN1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JAN1N4454 vs JAN1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | JAN1N4454 vs 1N4454 |
1N4454 | High Conductance Ultra Fast Diode, Axial Lead, 5000-BLKBG | onsemi | JAN1N4454 vs 1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | JAN1N4454 vs 1N4454 |
1N4454-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | Microchip Technology Inc | JAN1N4454 vs 1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Crimson Semiconductor Inc | JAN1N4454 vs 1N4454 |
1N4454 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | Microchip Technology Inc | JAN1N4454 vs 1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | International Semiconductor Inc | JAN1N4454 vs 1N4454 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | JAN1N4454 vs JANTX1N4454 |