Diodes
JANTXV1N4118-1
Description: Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of JANTXV1N4118-1 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for JANTXV1N4118-1 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N4118-1
Avnet Americas Zener Single 27V 500mW 2-Pin - Bulk (Alt: JANTXV1N4118-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANTXV1N4118-1 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4118-1 by Sensitron Semiconductors

JANTXV1N4118-1
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-7
Package Description
DO-7, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTXV1N4118-1
    Sensitron Semiconductors
    Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for JANTXV1N4118-1

This table gives cross-reference parts and alternative options found for JANTXV1N4118-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4118-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4118E3/TR Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs 1N4118E3/TR
JAN1N4118-1/TR Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs JAN1N4118-1/TR
JANTXV1N4118 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JANTXV1N4118-1 vs JANTXV1N4118
JANTX1N4118-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs JANTX1N4118-1
JANTXV1N4118-1/TR Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs JANTXV1N4118-1/TR
JANTX1N4118 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Knox Semiconductor Inc JANTXV1N4118-1 vs JANTX1N4118
1N4118-A Zener Diode, Micro Commercial Components JANTXV1N4118-1 vs 1N4118-A
JAN1N4118 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANTXV1N4118-1 vs JAN1N4118
JANTX1N4118-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4118-1 vs JANTX1N4118-1
JANTXV1N4118 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTXV1N4118-1 vs JANTXV1N4118
Part Number Description Manufacturer Compare
1N4118E3/TR Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs 1N4118E3/TR
1N4118 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4118-1 vs 1N4118
JANTXV1N4118 27V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc JANTXV1N4118-1 vs JANTXV1N4118
JANTXV1N4118-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N4118-1 vs JANTXV1N4118-1
JANTX1N4118-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTXV1N4118-1 vs JANTX1N4118-1
JANTXV1N4118 Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JANTXV1N4118-1 vs JANTXV1N4118
JANTX1N4118 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N4118-1 vs JANTX1N4118
JAN1N4118-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors JANTXV1N4118-1 vs JAN1N4118-1
JANTXV1N4118-1 Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4118-1 vs JANTXV1N4118-1
JANTX1N4118-1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JANTXV1N4118-1 vs JANTX1N4118-1

Related Parts for JANTXV1N4118-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4118-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4118-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N4118-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4118-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4118-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4118-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4118-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4118-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4118-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: