Datasheets
JANTX1N4118-1 by:

Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional,

Part Details for JANTX1N4118-1 by Bkc Semiconductors Inc

Overview of JANTX1N4118-1 by Bkc Semiconductors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for JANTX1N4118-1

JANTX1N4118-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4118-1 Part Data Attributes

JANTX1N4118-1 Bkc Semiconductors Inc
Buy Now Datasheet
Compare Parts:
JANTX1N4118-1 Bkc Semiconductors Inc Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 27 V
Reverse Current-Max 0.01 µA
Surface Mount NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 22.95 mV/°C
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANTX1N4118-1

This table gives cross-reference parts and alternative options found for JANTX1N4118-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4118-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JANTX1N4118-1 VPT Components Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, JANTX1N4118-1 vs JANTX1N4118-1
1N4118-AP Micro Commercial Components Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 JANTX1N4118-1 vs 1N4118-AP
1N4118 Bkc Semiconductors Inc Check for Price Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, JANTX1N4118-1 vs 1N4118
JANTXV1N4118 Motorola Mobility LLC Check for Price 27V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 JANTX1N4118-1 vs JANTXV1N4118
JANTX1N4118 Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JANTX1N4118-1 vs JANTX1N4118
JANTXV1N4118-1 Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANTX1N4118-1 vs JANTXV1N4118-1
JANTXV1N4118-1/TR Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTX1N4118-1 vs JANTXV1N4118-1/TR
Part Number Manufacturer Composite Price Description Compare
1N4118/TR Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTX1N4118-1 vs 1N4118/TR
JAN1N4118 Motorola Mobility LLC Check for Price 27V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 JANTX1N4118-1 vs JAN1N4118
1N4118-1 Microchip Technology Inc $2.5224 Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH JANTX1N4118-1 vs 1N4118-1
JANTXV1N4118-1 Sensitron Semiconductors Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANTX1N4118-1 vs JANTXV1N4118-1
1N4118-1 Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN JANTX1N4118-1 vs 1N4118-1
JAN1N4118-1 Bkc Semiconductors Inc Check for Price Zener Diode, 27V V(Z), 5%, 0.4W, Silicon, Unidirectional, JANTX1N4118-1 vs JAN1N4118-1
JAN1N4118 Bkc Semiconductors Inc Check for Price Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 JANTX1N4118-1 vs JAN1N4118
JANTX1N4118 Defense Logistics Agency Check for Price Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 JANTX1N4118-1 vs JANTX1N4118
JANTXV1N4118 Motorola Semiconductor Products Check for Price Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 JANTX1N4118-1 vs JANTXV1N4118
JANTX1N4118-1 Microsemi Corporation Check for Price Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN JANTX1N4118-1 vs JANTX1N4118-1

JANTX1N4118-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4118-1 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4118-1 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANTX1N4118-1 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4118-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4118-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4118-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4118-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4118-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4118-1 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: