There are no models available for this part yet.
Overview of JANTX2N6782 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N6782 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V37:1799_07435314
|
Arrow Electronics | Trans MOSFET N-CH 100V 3.5A 3-Pin TO-39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2250 | Americas - 4968 |
|
$11.1060 / $11.8290 | Buy Now | |
DISTI #
82698890
|
Verical | Trans MOSFET N-CH 100V 3.5A 3-Pin TO-39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 4968 |
|
$11.1060 / $11.8290 | Buy Now | |
Bristol Electronics | 16 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 51 |
|
$9.9180 / $16.5300 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 12 |
|
$16.5300 / $18.5963 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-39 | 10 |
|
$16.5300 / $18.5963 | Buy Now |
CAD Models for JANTX2N6782 by International Rectifier
Related Parts for JANTX2N6782
-
IRFF110Power Field-Effect Transistors
-
LPC1788FBD208Microcontrollers
-
BTS5572EPeripheral Drivers
-
TPS544B20RVFTSwitching Regulator or Controllers
-
JANTX2N6661Small Signal Field-Effect Transistors
-
MURS105T3GRectifier Diodes
-
SSM2143SOther Analog ICs
-
CLC400AJPOperational Amplifiers
-
2C20Z5U105M050BFixed Capacitors