There are no models available for this part yet.
Overview of JANTX2N3737UB by Semicoa Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N3737UB by Semicoa Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX2N3737UB
|
Avnet Americas | Switching - Waffle Pack (Alt: JANTX2N3737UB) Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$14.7980 / $22.7434 | Buy Now |
CAD Models for JANTX2N3737UB by Semicoa Semiconductors
Part Data Attributes for JANTX2N3737UB by Semicoa Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMICOA CORP
|
Part Package Code
|
SOT
|
Package Description
|
HERMETIC SEALED, CERAMIC, CERSOT-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-CDSO-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/395
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Turn-on Time-Max (ton)
|
48 ns
|
Alternate Parts for JANTX2N3737UB
This table gives cross-reference parts and alternative options found for JANTX2N3737UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3737UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JANTX2N3737UB vs JAN2N3737UB |
2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANTX2N3737UB vs 2N3737UB |
JAN2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANTX2N3737UB vs JAN2N3737UB |
Related Parts for JANTX2N3737UB
-
JANTX2N3737Small Signal Bipolar Transistors
-
JANTX2N6768Power Field-Effect Transistors
-
JANS2N6849Small Signal Field-Effect Transistors
-
JANTX2N3846Power Bipolar Transistors
-
JANTXV1N6467USTransient Suppressors
-
JANTXV1N2993RBZener Diodes
-
JANTX2N2329ASilicon Controlled Rectifiers
-
JANTXV1N4150UR-1Signal Diodes
-
5962-8752501MCAFF/Latches