JANTX2N3737UB vs JAN2N3737UB feature comparison

JANTX2N3737UB Semicoa Semiconductors

Buy Now Datasheet

JAN2N3737UB Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT
Package Description HERMETIC SEALED, CERAMIC, CERSOT-3 CERAMIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/395 MIL-19500/395
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Turn-on Time-Max (ton) 48 ns 48 ns
Base Number Matches 1 1
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
JEDEC-95 Code TO-46
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 60 ns

Compare JANTX2N3737UB with alternatives

Compare JAN2N3737UB with alternatives