Part Details for JANTX2N2432UB by Microchip Technology Inc
Overview of JANTX2N2432UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2432UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5933
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2432UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.8500 / $221.3600 | Buy Now |
DISTI #
JANTX2N2432UB-ND
|
DigiKey | TRANS NPN 30V 0.1A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.3606 | Buy Now |
DISTI #
JANTX2N2432UB
|
Avnet Americas | Trans GP BJT NPN 30V 100mA 3-Pin SMD - Bulk (Alt: JANTX2N2432UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$212.8500 / $238.3900 | Buy Now |
DISTI #
494-JANTX2N2432UB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$221.3600 | Order Now |
DISTI #
JANTX2N2432UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$238.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.8200 / $633.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$207.6600 / $243.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$215.8200 / $633.4400 | Buy Now |
Part Details for JANTX2N2432UB
JANTX2N2432UB CAD Models
JANTX2N2432UB Part Data Attributes
|
JANTX2N2432UB
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX2N2432UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/313F | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |