Part Details for JANTX1N759A-1 by Microchip Technology Inc
Results Overview of JANTX1N759A-1 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N759A-1 Information
JANTX1N759A-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N759A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3398
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N759A-1 RoHS: Compliant Min Qty: 332 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.0700 | Buy Now |
DISTI #
1086-15184-ND
|
DigiKey | DIODE ZENER 12V 500MW DO204AH Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0700 / $2.2300 | Buy Now |
DISTI #
JANTX1N759A-1
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, DO-35 (DO-204AH), 2 Pins, 175 ?C - Bulk (Alt: JANTX1N759A-1) RoHS: Not Compliant Min Qty: 332 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8603 / $1.9875 | Buy Now |
DISTI #
JANTX1N759A-1/TR
|
Avnet Americas | Zener Single Diode, 12 V, 500 mW, DO-35 (DO-204AH), 2 Pins, 175 ?C - Tape and Reel (Alt: JANTX1N759A... more RoHS: Not Compliant Min Qty: 311 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9689 / $2.1025 | Buy Now |
DISTI #
494-JANTX1N759A-1
|
Mouser Electronics | Zener Diodes 12V 35mA 10 Ohms Voltage Regulator THT RoHS: Not Compliant | 100 |
|
$2.0600 / $2.2900 | Buy Now |
DISTI #
V37:1799_09135924
|
Arrow Electronics | Zener Diode Single 12V 5% 10Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1947 | Americas - 67 |
|
$1.9010 / $1.9990 | Buy Now |
DISTI #
JANTX1N759A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.2300 | Buy Now |
|
Future Electronics | JANTX Series 12 V 1 uA 500 mW Through Hole Silicon Zener Diode - DO-35 RoHS: Not Compliant pbFree: No Min Qty: 332 Package Multiple: 1 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$2.0600 / $2.2200 | Buy Now |
|
Future Electronics | JANTX Series 12 V 1 uA 500 mW Through Hole Silicon Zener Diode - DO-35 RoHS: Not Compliant pbFree: No Min Qty: 332 Package Multiple: 332 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$2.0600 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTX Level - 12V - ±5% - 500mW - 10 Ohms - 1 µA @ 9 V Reverse Leakage @ Vr - 1.1 V @ ... more RoHS: Compliant |
382 In Stock |
|
$1.9130 / $2.5110 | Buy Now |
Part Details for JANTX1N759A-1
JANTX1N759A-1 CAD Models
JANTX1N759A-1 Part Data Attributes
|
JANTX1N759A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N759A-1
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N759A-1
This table gives cross-reference parts and alternative options found for JANTX1N759A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N759A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N759ADRL | Motorola Mobility LLC | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N759A-1 vs 1N759ADRL |
1N759AHL | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | JANTX1N759A-1 vs 1N759AHL |
1N759AT-80A | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | JANTX1N759A-1 vs 1N759AT-80A |
1N759A(DO7)E3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | JANTX1N759A-1 vs 1N759A(DO7)E3 |
1N759ARL | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | JANTX1N759A-1 vs 1N759ARL |
1N759A | Compensated Devices Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, CHIP, 1 PIN | JANTX1N759A-1 vs 1N759A |
1N759A-A | Diodes Incorporated | Check for Price | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional | JANTX1N759A-1 vs 1N759A-A |
1N759A | Micro Commercial Components | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | JANTX1N759A-1 vs 1N759A |
JAN1N759A | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.4W, | JANTX1N759A-1 vs JAN1N759A |
1N759A | onsemi | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N759A-1 vs 1N759A |