Part Details for JANTX1N6769R by Microchip Technology Inc
Overview of JANTX1N6769R by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N6769R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6769R
|
Microchip Technology Inc | UFR,FRR _ TO-257, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$586.1700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N6769R
JANTX1N6769R CAD Models
JANTX1N6769R Part Data Attributes
|
JANTX1N6769R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6769R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/644 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6769R
This table gives cross-reference parts and alternative options found for JANTX1N6769R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6769R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6769R | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | JANTX1N6769R vs JAN1N6769R |
JAN1N6769R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | JANTX1N6769R vs JAN1N6769R |
JANTXV1N6769R | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA | Microchip Technology Inc | JANTX1N6769R vs JANTXV1N6769R |
JANTXV1N6769R | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | JANTX1N6769R vs JANTXV1N6769R |
JANTXV1N6769R | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | Microsemi Corporation | JANTX1N6769R vs JANTXV1N6769R |