Diodes
JAN1N6769R
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN

Overview of JAN1N6769R by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N6769R by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6769R by Microsemi Corporation

JAN1N6769R
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-257AA
Package Description
HERMETIC SEALED, METAL, TO-257AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.97 V
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-MSFM-P3
Non-rep Pk Forward Current-Max
60 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/644
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JAN1N6769R
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
    VS

Alternate Parts for JAN1N6769R

This table gives cross-reference parts and alternative options found for JAN1N6769R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6769R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JAN1N6769R vs JAN1N6769R
JANTXV1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA Microchip Technology Inc JAN1N6769R vs JANTXV1N6769R
JANTXV1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JAN1N6769R vs JANTXV1N6769R
JANTXV1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Microsemi Corporation JAN1N6769R vs JANTXV1N6769R
Part Number Description Manufacturer Compare
JAN1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Defense Logistics Agency JAN1N6769R vs JAN1N6769R
JANTX1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JAN1N6769R vs JANTX1N6769R
JAN1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN International Rectifier JAN1N6769R vs JAN1N6769R
JANTXV1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Defense Logistics Agency JAN1N6769R vs JANTXV1N6769R
JANTX1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-257AA, HERMETIC SEALED, METAL, TO-257AA, 3 PIN Defense Logistics Agency JAN1N6769R vs JANTX1N6769R
JANTXV1N6769R Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-257AA Microchip Technology Inc JAN1N6769R vs JANTXV1N6769R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6769R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6769R by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N6769R would you like to use for your alert(s)?
  • Please alert me when JAN1N6769R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6769R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6769R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6769R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6769R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6769R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: