There are no models available for this part yet.
Overview of JANTX1N6167 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6167 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3947
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6167 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3000 / $20.0700 | Buy Now | |
DISTI #
1086-19762-ND
|
DigiKey | TVS DIODE 86.6VWM 158.87VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0701 | Buy Now | |
DISTI #
JANTX1N6167
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 86.6V 1500W 2-Pin Case-C - Bulk (Alt: JANTX1N6167) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3000 / $21.6100 | Buy Now | |
DISTI #
494-JANTX1N6167
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$20.0700 | Order Now | |
DISTI #
JANTX1N6167
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1700 / $40.1400 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.8300 / $22.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$19.1700 / $40.1400 | Buy Now |
CAD Models for JANTX1N6167 by Microchip Technology Inc
Part Data Attributes for JANTX1N6167 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
86.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N6167
This table gives cross-reference parts and alternative options found for JANTX1N6167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6167 | Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6167 vs JANTXV1N6167 |
JAN1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6167 vs JAN1N6167 |
JANTX1N6167 | Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6167 vs JANTX1N6167 |
JANS1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6167 vs JANS1N6167 |
1N6167 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | STMicroelectronics | JANTX1N6167 vs 1N6167 |
JAN1N6167 | Trans Voltage Suppressor Diode, 1500W, 83.6V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6167 vs JAN1N6167 |
1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6167 vs 1N6167 |
1N6167 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANTX1N6167 vs 1N6167 |
JANTXV1N6167 | Trans Voltage Suppressor Diode, 1500W, 86.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6167 vs JANTXV1N6167 |
Related Parts for JANTX1N6167
-
JANTX1N6158Transient Suppressors
-
JANTX1N6309Zener Diodes
-
JANTX1N5804Rectifier Diodes
-
0808-540-X7W0-352MFixed Capacitors
-
IPB107N20N3GPower Field-Effect Transistors
-
JAN2N2369ASmall Signal Bipolar Transistors
-
IP80C88Microprocessors
-
JANTX1N5618USSignal Diodes
-
JANTX2N3029Silicon Controlled Rectifiers