Part Details for JANTX1N6100 by Sertech Laboratories Inc
Overview of JANTX1N6100 by Sertech Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JANTX1N6100
JANTX1N6100 CAD Models
JANTX1N6100 Part Data Attributes
|
JANTX1N6100
Sertech Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6100
Sertech Laboratories Inc
Rectifier Diode, 7 Element, 0.3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SERTECH LABORATORIES INC | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDFP-F14 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N6100
This table gives cross-reference parts and alternative options found for JANTX1N6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, FP-14 | Microsemi Corporation | JANTX1N6100 vs JAN1N6100 |
JAN1N6100 | 75V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN | Texas Instruments | JANTX1N6100 vs JAN1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 75V V(RRM), Silicon | National Semiconductor Corporation | JANTX1N6100 vs JAN1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | JANTX1N6100 vs JANTXV1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon | Microchip Technology Inc | JANTX1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | JANTX1N6100 vs JAN1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | JANTX1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | JANTX1N6100 vs JAN1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon | Microchip Technology Inc | JANTX1N6100 vs JANTXV1N6100 |
JANTX1N6100 | DIODE 75 V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN, Signal Diode | National Semiconductor Corporation | JANTX1N6100 vs JANTX1N6100 |