Part Details for JAN1N6100 by Texas Instruments
Overview of JAN1N6100 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JAN1N6100
JAN1N6100 CAD Models
JAN1N6100 Part Data Attributes
|
JAN1N6100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JAN1N6100
Texas Instruments
75V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-CQFP-F14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 7 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CQFP-F14 | |
Number of Elements | 7 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for JAN1N6100
This table gives cross-reference parts and alternative options found for JAN1N6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | JAN1N6100 vs JAN1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon | Microchip Technology Inc | JAN1N6100 vs JAN1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6100 vs JAN1N6100 |
JANTX1N6100 | DIODE 75 V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN, Signal Diode | National Semiconductor Corporation | JAN1N6100 vs JANTX1N6100 |
JANTX1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | JAN1N6100 vs JANTX1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, 65V V(RRM), Silicon, FP-14 | Linfinity Microelectronics | JAN1N6100 vs JANTXV1N6100 |
JANTX1N6100 | 75V, 7 ELEMENT, SILICON, SIGNAL DIODE, CERAMIC, 26, 14 PIN | Texas Instruments | JAN1N6100 vs JANTX1N6100 |
JAN1N6100 | Rectifier Diode, 7 Element, 75V V(RRM), Silicon | National Semiconductor Corporation | JAN1N6100 vs JAN1N6100 |
JANTXV1N6100 | Rectifier Diode, 7 Element, 0.3A, Silicon, | Sertech Laboratories Inc | JAN1N6100 vs JANTXV1N6100 |