Part Details for JANTX1N5814 by Unitrode Corporation
Overview of JANTX1N5814 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-4 | 14 |
|
$18.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-4 | 9 |
|
$29.6734 / $31.2352 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-4 | 4 |
|
$117.2813 / $121.9725 | Buy Now |
Part Details for JANTX1N5814
JANTX1N5814 CAD Models
JANTX1N5814 Part Data Attributes
|
JANTX1N5814
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5814
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/478 | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N5814
This table gives cross-reference parts and alternative options found for JANTX1N5814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANTX1N5814 vs JANTXV1N5814 |
1N5814E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANTX1N5814 vs 1N5814E3 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JANTX1N5814 vs JANTX1N5814 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTX1N5814 vs JANTX1N5814 |
JANS1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTX1N5814 vs JANS1N5814 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N5814 vs JANTX1N5814 |
1N5814 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Microsemi Corporation | JANTX1N5814 vs 1N5814 |
1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | Solid State Inc | JANTX1N5814 vs 1N5814 |
1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon | Semicon Components Inc | JANTX1N5814 vs 1N5814 |
JANTXV1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solid State Devices Inc (SSDI) | JANTX1N5814 vs JANTXV1N5814 |