Part Details for 1N5814 by Solid State Inc
Overview of 1N5814 by Solid State Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5814
1N5814 CAD Models
1N5814 Part Data Attributes
|
1N5814
Solid State Inc
Buy Now
Datasheet
|
Compare Parts:
1N5814
Solid State Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-4, METAL PACKAGE-1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE INC | |
Part Package Code | DO-4 | |
Package Description | METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N5814
This table gives cross-reference parts and alternative options found for 1N5814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corporation | 1N5814 vs JANTX1N5814 |
JANTXV1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5814 vs JANTXV1N5814 |
1N5814E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5814 vs 1N5814E3 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N5814 vs JANTX1N5814 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N5814 vs JANTX1N5814 |
JANS1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N5814 vs JANS1N5814 |
JANTX1N5814 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | 1N5814 vs JANTX1N5814 |
1N5814 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Microsemi Corporation | 1N5814 vs 1N5814 |
1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon | Semicon Components Inc | 1N5814 vs 1N5814 |
JANTXV1N5814 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Solid State Devices Inc (SSDI) | 1N5814 vs JANTXV1N5814 |