JANTX1N4957
Description: Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4957 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N4957 by Semicon Components Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-204AR 8
  • 1 $32.2000
  • 9 $30.5900
$30.5900 / $32.2000 Buy Now

CAD Models for JANTX1N4957 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4957 by Semicon Components Inc

JANTX1N4957
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
9.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
150 mA
Want to compare parts?
  1. JANTX1N4957
    Semicon Components Inc
    Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4957

This table gives cross-reference parts and alternative options found for JANTX1N4957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4957 vs JANTX1N4957
JANS1N4957 Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4957 vs JANS1N4957
JANTX1N4957 Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4957 vs JANTX1N4957
JAN1N4957 Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4957 vs JAN1N4957
1N4957C Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc JANTX1N4957 vs 1N4957C
JANTXV1N4957CUS Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4957 vs JANTXV1N4957CUS
1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4957 vs 1N4957
JAN1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4957 vs JAN1N4957
JANTXV1N4957US Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4957 vs JANTXV1N4957US
JANTXV1N4957CUS Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4957 vs JANTXV1N4957CUS
Part Number Description Manufacturer Compare
JANS1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4957 vs JANS1N4957
JAN1N4957D Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTX1N4957 vs JAN1N4957D
JANTX1N4957US Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4957 vs JANTX1N4957US
JANS1N4957US Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4957 vs JANS1N4957US
JAN1N4957US Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4957 vs JAN1N4957US
JANTX1N4957 Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4957 vs JANTX1N4957
JAN1N4957D Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4957 vs JAN1N4957D
1N4957D Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE International Semiconductor Inc JANTX1N4957 vs 1N4957D
1N4957 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMTIC SEALED, GLASS, CB-422, 2 PIN STMicroelectronics JANTX1N4957 vs 1N4957
JANTXV1N4957US Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4957 vs JANTXV1N4957US

Related Parts for JANTX1N4957

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4957 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4957 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JANTX1N4957 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4957 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4957 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4957 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4957 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4957.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4957 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: