Part Details for JANS1N4957US by Defense Logistics Agency
Overview of JANS1N4957US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N4957US
JANS1N4957US CAD Models
JANS1N4957US Part Data Attributes
|
JANS1N4957US
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N4957US
Defense Logistics Agency
Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for JANS1N4957US
This table gives cross-reference parts and alternative options found for JANS1N4957US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4957US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4957C | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4957US vs JANTX1N4957C |
1N4957US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4957US vs 1N4957US |
JANTXV1N4957D | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4957US vs JANTXV1N4957D |
JAN1N4957 | Unitrode Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | JANS1N4957US vs JAN1N4957 |
JANTX1N4957US | Semtech Corporation | Check for Price | Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4957US vs JANTX1N4957US |
JANTX1N4957US | Micross Components | Check for Price | Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, | JANS1N4957US vs JANTX1N4957US |
JANTX1N4957US | Microchip Technology Inc | $9.9034 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | JANS1N4957US vs JANTX1N4957US |
JANTXV1N4957US | Semtech Corporation | Check for Price | Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4957US vs JANTXV1N4957US |
JAN1N4957US | Semtech Corporation | Check for Price | Zener Diode, 9.1V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JANS1N4957US vs JAN1N4957US |
JAN1N4957 | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANS1N4957US vs JAN1N4957 |