JANTX1N4496
Description: Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of JANTX1N4496 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N4496 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 200 Volt, 5%, DO-204AL 10
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now

CAD Models for JANTX1N4496 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4496 by Unitrode Corporation

JANTX1N4496
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
8000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
200 V
Reverse Current-Max
0.25 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1.2 mA
Want to compare parts?
  1. JANTX1N4496
    Unitrode Corporation
    Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTX1N4496

This table gives cross-reference parts and alternative options found for JANTX1N4496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4496 vs JANS1N4496
JAN1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4496 vs JAN1N4496
JANTX1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Semicon Components Inc JANTX1N4496 vs JANTX1N4496
JANTXV1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4496 vs JANTXV1N4496
1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4496 vs 1N4496
1N4496TR Zener Diode, 200V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JANTX1N4496 vs 1N4496TR
1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp JANTX1N4496 vs 1N4496
JANTXV1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JANTX1N4496 vs JANTXV1N4496
JAN1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4496 vs JAN1N4496
JANTXV1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4496 vs JANTXV1N4496
Part Number Description Manufacturer Compare
MSP3EZ200D5E3TR Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4496 vs MSP3EZ200D5E3TR
MQ1EZ200D10E3 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4496 vs MQ1EZ200D10E3
JAN1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4496 vs JAN1N4496
1EZ200D10E3 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4496 vs 1EZ200D10E3
1EZ200D5 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components JANTX1N4496 vs 1EZ200D5
Z200A-B Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor JANTX1N4496 vs Z200A-B
JANS1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4496 vs JANS1N4496
JANS1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4496 vs JANS1N4496
SZN4989KTX Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JANTX1N4496 vs SZN4989KTX
1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4496 vs 1N4496

Related Parts for JANTX1N4496

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4496 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4496 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4496 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4496 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4496 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4496 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4496 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4496.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4496 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: