Diodes
MSP3EZ200D5E3TR
Microsemi Corporation
Description: Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of MSP3EZ200D5E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MSP3EZ200D5E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP3EZ200D5E3TR by Microsemi Corporation

MSP3EZ200D5E3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. MSP3EZ200D5E3TR
    Microsemi Corporation
    Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MSP3EZ200D5E3TR

This table gives cross-reference parts and alternative options found for MSP3EZ200D5E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP3EZ200D5E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX3EZ200D5TR Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MX3EZ200D5TR
3EZ200D5TRE3 Zener Diode, 200V V(Z), 5%, 3W, Microsemi Corporation MSP3EZ200D5E3TR vs 3EZ200D5TRE3
3EZ200 Zener Diode, 200V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON MSP3EZ200D5E3TR vs 3EZ200
MV3EZ200D5E3 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MV3EZ200D5E3
MX3EZ200D5E3 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MX3EZ200D5E3
3EZ200D5 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs 3EZ200D5
MX3EZ200D5 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MX3EZ200D5
3EZ200D5E3 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs 3EZ200D5E3
MV3EZ200D5E3TR Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MV3EZ200D5E3TR
MQ3EZ200D5 Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MQ3EZ200D5
Part Number Description Manufacturer Compare
MQ1EZ200D10E3 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs MQ1EZ200D10E3
JAN1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation MSP3EZ200D5E3TR vs JAN1N4496
1EZ200D10E3 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP3EZ200D5E3TR vs 1EZ200D10E3
1EZ200D5 Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MSP3EZ200D5E3TR vs 1EZ200D5
Z200A-B Zener Diode, 200V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MSP3EZ200D5E3TR vs Z200A-B
JANS1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation MSP3EZ200D5E3TR vs JANS1N4496
JANS1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MSP3EZ200D5E3TR vs JANS1N4496
SZN4989KTX Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MSP3EZ200D5E3TR vs SZN4989KTX
1N4496 Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation MSP3EZ200D5E3TR vs 1N4496
UZ320 Zener Diode, 200V V(Z), 20%, 3W, Silicon, Unidirectional Microsemi Corporation MSP3EZ200D5E3TR vs UZ320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP3EZ200D5E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP3EZ200D5E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP3EZ200D5E3TR would you like to use for your alert(s)?
  • Please alert me when MSP3EZ200D5E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP3EZ200D5E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP3EZ200D5E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP3EZ200D5E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP3EZ200D5E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP3EZ200D5E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: