Part Details for JANS1N6640 by Sensitron Semiconductors
Results Overview of JANS1N6640 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6640 Information
JANS1N6640 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6640
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin DO-35 - Bulk (Alt: JANS1N6640) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9200 / $37.5200 | Buy Now |
DISTI #
V37:1799_16597594
|
Arrow Electronics | Diode Small Signal Switching 50V 0.3A 2-Pin DO-35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1419 | Americas - 147 |
|
$40.2300 | Buy Now |
DISTI #
25723221
|
Verical | Diode Small Signal Switching 50V 0.3A 2-Pin DO-35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1419 | Americas - 147 |
|
$40.2300 | Buy Now |
Part Details for JANS1N6640
JANS1N6640 CAD Models
JANS1N6640 Part Data Attributes
|
JANS1N6640
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6640
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N6640
This table gives cross-reference parts and alternative options found for JANS1N6640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6640 | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6640 vs JANS1N6640 |
JANS1N6640US | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | JANS1N6640 vs JANS1N6640US |
JANS1N6640 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6640 vs JANS1N6640 |
JANS1N6640 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JANS1N6640 vs JANS1N6640 |